text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 0

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 1 000
Multiples de : 1 000
Quantité Prix Internet
1 000 $0.21
2 000 $0.186
4 000 $0.184
5 000+ $0.183
Total :

210,00 $

USD
Attributs
Attributes Table
No of Positions 2
Pitch 1.25 mm
Style/Orientation Right Angle Header/Plug
Termination Solder
Operating Temp Range -35°C to +85°C
Voltage Rating 150V
Current Rating 1A
Contact Plating Tin
Material Polyamide
No of Rows 1
Gender Male
Type Pin Headers
Color Beige
Insulation Resistance 500MΩ