text.skipToContent text.skipToNavigation

Référence fabricant

DF13-3P-1.25DSA

DF13 Series Single Row 3 Contact 1.25 mm Pitch Right Angle Through-Hole Header

Nom du fabricant: Hirose Electric
Emballage standard:
Product Variant Information section
Code de date: 1807
Product Specification Section
Caractéristiques techniques
Attributes Table
No of Positions: 3
Pitch: 1.25 mm
Style/Orientation: Right Angle Header/Plug
Termination: Through Hole
Operating Temp Range: -35°C to +85°C
Voltage Rating: 150V
Current Rating: 1A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Pin Headers
Mating Type: Friction Lock
Color: Beige
Insulation Resistance: 500MΩ
Fonctionnalités et applications
The DF13-3P-1.25DSA is a part of DF13 Series Single Row 3 Contact 1.25 mm Pitch Right Angle Through-Hole Pin Header.

Features:

  • Miniature Size
  • Designed in the low profile at mounting height 5.8mm
  • Multi-contact
  • The double row type achieves the multi-contact up to 40 contacts, and secures 30% higher density in the mounting area, compared with the single row type
  • Correspond to Automatic Mounting
  • The header provides the grade with the vacuum absorption area, and secures automatic mounting by the embossed tape packaging
  • Integral Basic Function Despite Miniature Size
  • The header is designed in a scoop-proof box structure, and completely prevents mis-insertion

Applications:

  • Note PC
  • Mobile terminal
  • Miniature type business equipment
  • Consumer equipment
  • Video camera

View the complete DF13 series of Pin Headers

Pricing Section
Stock
1 106
Commande minimale :
1
Multiples de :
1
Sur commande :Order inventroy details
19 800
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
0,19 $
USD
Quantité
Prix Internet
1
$0.19
250
$0.147
1 000
$0.138
2 500
$0.132
10 000+
$0.124
Product Variant Information section