text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 3 446

Sur commande :Order inventroy details 7 500
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1 $0.33
250 $0.24
500 $0.23
2 000 $0.215
3 000+ $0.21
Total :

0,33 $

USD
Attributs
Attributes Table
Pitch 1.25 mm
Style/Orientation Straight Header/Plug
Termination Through Hole
Operating Temp Range -35°C to +85°C
Voltage Rating 150V
Current Rating 1A
Contact Plating Tin
Material Polyamide
No of Rows 1
Gender Male
Type Pin Headers
Mating Type Friction Lock
Color Beige
Insulation Resistance 500MΩ