text.skipToContent text.skipToNavigation

Référence fabricant

DF60-1P-10.16DSA(27)

DF60 Series 5 Position 55 A 10.16 mm Pitch Straight Through Hole Power Header

Modèle ECAD:
Nom du fabricant: Hirose Electric
Emballage standard:
Product Variant Information section
Code de date: 2030
Product Specification Section
Caractéristiques techniques
Attributes Table
No of Positions: 1
Pitch: 10.16mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 1000V
Current Rating: 55A
Contact Plating: Gold
Material: Copper
No of Rows: 1
Gender: Male
Type: Header
Color: Black
Insulation Resistance: 1000MΩ
Pricing Section
Stock globale:
160
États-Unis:
160
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
160
Multiples de :
160
Total 
164,80 $
USD
Quantité
Prix Internet
160
$1.03
480
$0.865
640
$0.855
1 600
$0.835
2 400+
$0.825
Product Variant Information section