text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 436

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 16
Multiples de : 70
Quantité Prix Internet
70 $4.90
140 $3.74
210 $3.66
350 $3.56
700+ $3.43
Total :

78,40 $

USD
Attributs
Attributes Table
No of Positions 80
Pitch 0.5 mm
Style/Orientation Straight Header/Plug
Termination Surface Mount
Operating Temp Range -55°C to +85°C
Voltage Rating 50V
Current Rating 0.3A
Contact Plating Gold
Material LCP
No of Rows 2
Gender Male
Type Board to Board
Color Beige
Insulation Resistance 100MΩ
Fonctionnalités et applications

Hirose has introduced the FX10, a series of board-to-board connectors that support a data transmission rate of >15Gbits/s. The FX10 series is intended for use in systems that need multiple stacking connectors on the same board.

APPLICATIONS
• Telecoms equipment
• Computers and servers
• Networking equipment
• Data centers

FEATURES
• 0.3A maximum current rating
• 0.5mm pitch
• 50V voltage rating
• 50 mating cycles
• Operating-temperature range: -55°C to 85°C