
Product Variant Information section
Product Specification Section
Pricing Section
Stock : 0
Sur commande :Order inventroy details 1 484
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 80
Multiples de : 80
Quantité | Prix Internet |
---|---|
80 | $4.15 |
160 | $3.16 |
240 | $3.09 |
400 | $3.01 |
800+ | $2.90 |
Attributs
Attributes Table
No of Positions | 96 |
Pitch | 0.5 mm |
Style/Orientation | Straight |
Termination | Surface Mount |
Operating Temp Range | -55°C to +85°C |
Voltage Rating | 50V |
Current Rating | 0.3A |
No of Rows | 2 |
Type | Header |
Color | White |
Fonctionnalités et applications
Hirose has introduced the FX10, a series of board-to-board connectors that support a data transmission rate of >15Gbits/s. The FX10 series is intended for use in systems that need multiple stacking connectors on the same board.
APPLICATIONS
• Telecoms equipment
• Computers and servers
• Networking equipment
• Data centers
FEATURES
• 0.3A maximum current rating
• 0.5mm pitch
• 50V voltage rating
• 50 mating cycles
• Operating-temperature range: -55°C to 85°C