text.skipToContent text.skipToNavigation

Référence fabricant

TCMD-010-B-4

TCMD Series 10 Position 2.54 mm Pitch PCB Mount Shrouded Pin Header

Nom du fabricant: Power Dynamics
Emballage standard:
Product Variant Information section
Code de date: 2023
Product Specification Section
Caractéristiques techniques
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Méthode de montage : PCB Mount
Fonctionnalités et applications

The TCMD-010-B-4 is a 10 Position 2.54 mm Pitch Straight Shrouded Header.Its Operating Temperature Ranges from -55°C to +105°C.

Specifications:

  • Related Current: 1 A max
  • Insulation resistance: 1000 Mohm
  • Dielectric withstanding voltage: 500 VAC
  • Contact Resistance: 30 mohm

View the Available TCMD Series of Headers

Pricing Section
Stock:
6
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
0,19 $
USD
Quantité
Prix Internet
1+
$0.191
Product Variant Information section