text.skipToContent text.skipToNavigation

Référence fabricant

2044-2X10G00RA

25.8x 12.64 x 5mm Spacing 2.54mm 20 Positions With Solder Thru-Hole Socket Strip

Nom du fabricant: Oupiin
Emballage standard:
Product Variant Information section
Code de date: 1937
Product Specification Section
Caractéristiques techniques
Attributes Table
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 500V
Current Rating: 2A
Contact Material: Copper Alloy
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Female
Type: Receptacle
Insulation Resistance: 1000MΩ
Méthode de montage : Through Hole
Pricing Section
Stock:
0
Commande minimale :
180
Multiples de :
180
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
86,40 $
USD
Quantité
Prix Internet
180+
$0.48
Product Variant Information section