text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 1 800

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 900
Multiples de : 900
Quantité Prix Internet
900+ $0.55
Total :

495,00 $

USD
Attributs
Attributes Table
No of Positions 8
Pitch 2 mm
Style/Orientation Right Angle Socket/Receptacle
Termination Solder
Operating Temp Range -40°C to +105°C
Voltage Rating 250V
Current Rating 2A
Contact Material Phosphor Bronze
Contact Plating Gold
Material Nylon
No of Rows 2
Gender Female
Type Receptacle
Mating Type Push - Pull
Insulation Resistance 1000MΩ