text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 0

Sur commande :Order inventroy details 5 000
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 1 000
Multiples de : 1 000
Quantité Prix Internet
1 000+ $3.36
Total :

3 360,00 $

USD
Attributs
Attributes Table
No of Positions 80
Pitch 0.5 mm
Style/Orientation Straight Socket/Receptacle
Termination Solder
Operating Temp Range -55°C to +85°C
Voltage Rating 50V
Current Rating 0.3A
Contact Material Phosphor Bronze
Contact Plating Gold
Material LCP
No of Rows 2
Gender Female
Type Receptacle
Color Beige
Insulation Resistance 100MΩ
Fonctionnalités et applications

Hirose has introduced the FX10, a series of board-to-board connectors that support a data transmission rate of >15Gbits/s. The FX10 series is intended for use in systems that need multiple stacking connectors on the same board.

APPLICATIONS
• Telecoms equipment
• Computers and servers
• Networking equipment
• Data centers

FEATURES
• 0.3A maximum current rating
• 0.5mm pitch
• 50V voltage rating
• 50 mating cycles
• Operating-temperature range: -55°C to 85°C