text.skipToContent text.skipToNavigation

Référence fabricant

IX61G-A-10P

IX Series 10 Position A Key Vertical Right Angle Surface Mount Male Plug

Nom du fabricant: Hirose Electric
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
No of Positions: 10
Pitch: 1 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Operating Temp Range: -40°C to +85°C
Voltage Rating: 60V
Current Rating: 1.5A
Contact Material: Copper Alloy
Contact Plating: Gold
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Latch Lock
Color: Grey
Insulation Resistance: 500MΩ
Méthode de montage : Wire Mount
Fonctionnalités et applications

Hirose supplies a rugged I/O connector which combines a small, robust design with high-speed data-transmission capabilities. Intended for use in industrial automation and manufacturing environments, the IX series combines high-speed performance and a compact design with high reliability and design flexibility.

APPLICATIONS
• Factory automation controllers
• Industrial robotics
• Programmable logic controllers
• Security systems
• Servo amplifiers
• Servers

FEATURES
• Rated current:
 - 0.5A on all pins
 - 1A on any two pins
 - 2A on pin numbers 1 and 8 only
• 30V AC maximum voltage
• Operating-temperature range: -40°C to 80°C

Pricing Section
Stock
0
Commande minimale :
400
Multiples de :
400
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
1 092,00 $
USD
Quantité
Prix Internet
400
$2.73
800+
$2.69
Product Variant Information section