text.skipToContent text.skipToNavigation

Référence fabricant

179228-4

4 Position 2.00mm Pitch Rectangular Connector Housing Receptacle

Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 1843
Product Specification Section
Caractéristiques techniques
Attributes Table
No of Positions: 4
No of Rows: 1
Contact Termination: Crimp Terminal
Pitch: 2 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -30°C to +105°C
Voltage Rating: 125V
Current Rating: 4A
Material: Thermoplastic
Gender: Female
Type: Housing
Color: Natural
Méthode de montage : Wire Mount
Pricing Section
Stock:
72 000
Commande minimale :
4 000
Multiples de :
4 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
298,00 $
USD
Quantité
Prix Internet
4 000+
$0.0745
Product Variant Information section