text.skipToContent text.skipToNavigation

Référence fabricant

926682-3

MATE-N-LOK Series 6 Position Locking Ramp Female Panel Mount Receptacle Housing

Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 1524
Product Specification Section
Caractéristiques techniques
Attributes Table
No of Positions: 6
No of Rows: 2
Contact Termination: Crimp Terminal
Pitch: 6.35 mm
Style/Orientation: Receptacle Housing
Termination: Crimp
Operating Temp Range: -55°C to +125°C
Voltage Rating: 600V
Contact Material: Polyamide
Gender: Female
Type: Housing
Color: Natural
Pricing Section
Stock:
48 000
Commande minimale :
500
Multiples de :
500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
68,50 $
USD
Quantité
Prix Internet
500+
$0.137
Product Variant Information section