text.skipToContent text.skipToNavigation

Référence fabricant

DT04-3P-CL06

DT Series 3 Position 8.7 mm Pitch Male Housing

Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
No of Positions: 3
No of Rows: 3
Pitch: 8.7 mm
Operating Temp Range: -55°C to +125°C
Current Rating: 13A
Material: Polyamide
Gender: Male
Type: Receptacle
Color: Black
Pricing Section
Stock:
0
Commande minimale :
800
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
4 528,00 $
USD
Quantité
Prix Internet
800+
$5.66
Product Variant Information section