text.skipToContent text.skipToNavigation

Référence fabricant

1-1337482-0

Greenpar Series mb STR PCB SKT 50 Ohm Gold Through Hole BNC Connector

Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: BNC
Style/Orientation: Straight Jack Receptacle
Impedance: 50Ω
Termination: Solder
Termination Style: Solder
Operating Temp Range: -65°C to +165°C
Rated Voltage: 250V
Contact Plating: Gold
Frequency: 4GHz
Gender: Male
Insulation Resistance: 1000MΩ
Moisture Sensitivity Level: 1
Méthode de montage : Through Hole
Pricing Section
Stock:
0
Commande minimale :
50
Multiples de :
50
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
68,50 $
USD
Quantité
Prix Internet
50+
$1.37
Product Variant Information section