text.skipToContent text.skipToNavigation

Référence fabricant

5227079-5

BNC Series 50 Ohm Dual Crimp Type Coaxial Connector

Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 1904
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: BNC
Style/Orientation: Straight Plug
Impedance: 50Ω
Termination: Crimp
Fonctionnalités et applications

The 5227079-5 is a 50 Ohm Dual Crimp Type Straight BNC RF Connector.

Features:

  • Product Type = Connector - RF
  • Gender = Plug
  • Grade = Commercial
  • Dielectric Material = Polyethylene
  • Coupling Nut Material = Brass
  • Connector Impedance (Ω) = 50
  • Coaxial Cable Termination Type = Crimp
  • Crimp Type = Dual
  • Body Style = Straight
  • Body Material = Brass
  • Center Contact Material = Brass
  • Center Contact Plating = Gold
  • Connector Style = Plug
  • Coaxial Cable Type (RG/U or Mfg.) = 141, 58, 58A, 58B, 58C
  • Number of Ports = 1
  • Applies To = Coaxial Cable

 

 

Pricing Section
Stock:
500
Commande minimale :
100
Multiples de :
100
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
290,00 $
USD
Quantité
Prix Internet
100
$2.90
200
$2.47
300
$2.44
400+
$2.42
Product Variant Information section