text.skipToContent text.skipToNavigation

Référence fabricant

5-1634526-1

BNC Jack Female to Male Free Hanging Right Angle PCB RF Adapter

Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 1529
Product Specification Section
Caractéristiques techniques
Attributes Table
Adapter Type: BNC Jack
Gender: Female to Male
Impedance: 50Ω
Style: Right Angle
Frequency-Max: 868MHz
Material: Zinc Alloy
Operating Temp Range: -30°C to +70°C
Pricing Section
Stock:
3
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
4,36 $
USD
Quantité
Prix Internet
1
$4.36
30
$3.44
100
$3.16
250
$2.97
750+
$2.75
Product Variant Information section