text.skipToContent text.skipToNavigation

Référence fabricant

5309505

TNC Plug to SMA Plug Adapter

Nom du fabricant: Bomar
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Adapter Type: SMA Plug
Fonctionnalités et applications
Bomar's between series adapters solve a variety of connection problems where connectors of different types ordinarily could not be mated together.Each adapter has a different type coupling at each end allowing for a wide variety of interconnections to fit almost all interconnection situations.These adapters are constructed of machined brass and are nickel plated.All between series adapters are ROHS compliant.The 5309505 is a TNC male to SMA male between series adapter
Pricing Section
Stock:
0
Commande minimale :
10
Multiples de :
10
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
120,40 $
USD
Quantité
Prix Internet
10
$12.04
50+
$11.46
Product Variant Information section