text.skipToContent text.skipToNavigation

Référence fabricant

1053378-1

Right Angle PCB Mount Stainless Steel Straight Jack SMA RF Connector

Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2023
Product Specification Section
Caractéristiques techniques
Attributes Table
Adapter Type: SMA Jack
Operating Frequency: 0GHz to 12.4GHz
Termination: Solder
Contact Plating: Gold
Mounting Feature: PCB Mount
Méthode de montage : PCB Mount
Fonctionnalités et applications

The 1053378-1 is a SMA connectors designed for performance to 18 GHz to satisfy the growing demand in the wireless communications industry.The SMA product line offers stainless steel bodies, as well as non-ferrous metals.

To satisfy the broad range of commercial applications, SMA connectors are available in a broad range of standard configurations including straight and right angle cable applied plugs, bulkhead cable jacks, two and four hold flange mount panel jacks, straight and right angle PCB mount jacks and various between and in series adapter.

Features:

  • Product Type = Connector - RF
  • RF Connector Type = SMA
  • Gender = Jack
  • Body Style = Right Angle
  • PCB Mounting Orientation = Right Angle 
  • Body Material = Stainless Steel
  • Body Finish = Gold
  • Dielectric Material = PTFE
  • Frequency = 12.4 GHz (Max.)
  • Length (mm [in]) = 14.81 [0.583]
  • Center Contact Material = Beryllium Copper
  • Center Contact Plating = Gold
  • Applies To = Printed Circuit Board

View the Complete Series of SMA RF Connectors

Pricing Section
Stock:
0
Commande minimale :
500
Multiples de :
500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
5 815,00 $
USD
Quantité
Prix Internet
500+
$11.63
Product Variant Information section