text.skipToContent text.skipToNavigation

Référence fabricant

5-1814400-1

SMA 50 Ohm 3 GHz Right Angle Through Hole Die Cast RF Connector

Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 1736
Product Specification Section
Caractéristiques techniques
Attributes Table
Adapter Type: SMA Jack
Operating Frequency: 0GHz to 3GHz
Termination: Solder
Contact Plating: Gold
Mounting Feature: PCB Mount
Pricing Section
Stock:
1 839
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
1,01 $
USD
Quantité
Prix Internet
1+
$1.01
Product Variant Information section