text.skipToContent text.skipToNavigation

Référence fabricant

CONREVSMA002-L

RP-SMA Female Right Angle PCB Mount - Extended

Nom du fabricant: Linx Technologies
Emballage standard:
Product Variant Information section
Code de date: 2016
Product Specification Section
Caractéristiques techniques
Attributes Table
Adapter Type: SMA Jack
Operating Frequency: 12.4GHz
Termination: Solder
Contact Plating: Gold
Mounting Feature: Through Hole
Méthode de montage : Through Hole
Fonctionnalités et applications

The CONREVSMA002-L is a RP-SMA Female Right Angle PCB Mount - Extended .

Reverse polarity connectors are designed to meet FCC Part 15 requirements and are ideal for any application requiring a reliable nonstandard RF connection. The reverse polarity design uses the same tooling as a standard SMA but reverses the center connection.
 
Product Features:

  • Body - Brass material Nickel Finish
  • Pin - Brass material Gold finish
  • Insulation - Teflon material and finish
  • Impedance 50 ohm
  • Frequency range : 0~12.4 GHz and 0~18 GHz for Flexible cable & Semi-rigid cable
  • Insulation resistance 5,000 mega Ohm min
  • Gold-plated center contact and nickel-plated body
  • Gold-plated body available

View the complete series of RP-SMA connectors 

Pricing Section
Stock:
0
Commande minimale :
100
Multiples de :
100
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
469,00 $
USD
Quantité
Prix Internet
100
$4.69
200
$4.15
300
$4.11
400+
$4.08
Product Variant Information section