text.skipToContent text.skipToNavigation

Référence fabricant

CONREVSMA007

RP-SMA Male RG-174 Cable End Crimp Connector

Nom du fabricant: Linx Technologies
Emballage standard:
Product Variant Information section
Code de date: 1703
Product Specification Section
Caractéristiques techniques
Attributes Table
Adapter Type: SMA Jack
Fonctionnalités et applications

The CONREVSMA007 is a RP-SMA Male RG-174 Cable End Crimp Connector.

Reverse polarity connectors are designed to meet FCC Part 15 requirements and are ideal for any application requiring a reliable nonstandard RF connection. The reverse polarity design uses the same tooling as a standard SMA but reverses the center connection.

Product Features:

  • Body: Brass Material and Nickle Finish
  • Teflon Insulation
  • RP-SMA Male Cable End Crimp
  • Impedance 50 Ω
  • Insulation resistance 5,000 MΩ min.
  • Finish: Gold-plated center contact and nickel-plated body
  • Gold-plated body available

View the complete family of RP-SMA Connector

Pricing Section
Stock:
40
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
3,68 $
USD
Quantité
Prix Internet
1
$3.68
20
$3.42
50
$3.34
125
$3.27
300+
$3.20
Product Variant Information section