text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 15 000

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 15 000
Multiples de : 15 000
Quantité Prix Internet
15 000+ $0.0281
Total :

421,50 $

USD
Attributs
Attributes Table
Style Non-Insulated
Type Receptacle
Wire Gauge AWG 24-28
Color Silver
Contact Material Phosphor Bronze
Contact Plating Tin
Current Rating 10A
Gender Female
Insulation Resistance 1000MΩ
Operating Temp Range -40°C to +105°C
Voltage Rating 600V
Shielding No