text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock : 83 600

Sur commande : 0
Stock d'usine :Stock d'usine : 8 593
Délai d'usine : 5-10 Jours
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1 $0.345
100 $0.225
250 $0.205
750 $0.185
1 500+ $0.174
Total :

0,69 $

USD
Attributs
Attributes Table
Size Tab 0.250" x 0.032"
Style Fully Insulated
Type Receptacle
Wire Gauge AWG 22-18
Color Red
Contact Material Brass
Contact Plating Tin
Gender Female
Operating Temp Range 105°C
Voltage Rating 600V
Fonctionnalités et applications

The Ultra Fast Series is a 22-18 AWG Straight Fully Insulated Receptacle

The Ultra-Fast Fully Insulated FASTON Receptacle and Tab offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical performance to open barrel “F” crimp FASTON Terminals. The “User-Friendly” design combines easy mating with rounded corners.

Features:

  • Terminal Type = Receptacle
  • Proprietary Name = Ultra-Fast Plus
  • Receptacle Style = Straight
  • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032] 
  • Material = Brass
  • Insulation Diameter (mm [in]) = 1.52-3.42 [.060-.135]
  • Insulation Support = Insulation Support
  • Finish = Tin

  View the Series of 22-18 AWG Crimp Terminals