text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock : 100 000

Sur commande : 0
Stock d'usine :Stock d'usine : 29 765
Délai d'usine : 5-10 Jours
Commande minimale : 5 000
Multiples de : 5 000
Quantité Prix Internet
5 000+ $0.134
Total :

670,00 $

USD
Attributs
Attributes Table
Size Stud #6
Style Non-Mating End Insulated
Type Spade
Wire Gauge AWG 22-16
Color Red
Contact Material Brass
Contact Plating Tin
Gender Female
Voltage Rating 600V
Fonctionnalités et applications

The Plasti-Grip Series is a 22-16 AWG Straight Closed Barrel Insulated End Short Spring Spade

Features:

  • Terminal Shape = Spring Spade, Short
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 2.67-3.56 [.105-.140]
  • Stud Diameter (mm [in]) = 3.56 [0.140]
  • Stud Size = 6 [M3.5]
  • Shape = SPADE-029
  • Heavy Duty = No
  • Material = Brass
  • Finish = Tin
  • Color = Red
  • Insulation Material = Vinyl

View the Series of Plasti-Grip Crimp Terminals