text.skipToContent text.skipToNavigation

Référence fabricant

52949-1

Plasti-Grip 22-16 AWG Straight Closed Barrel Insulated End Short Spring Spade

Product Specification Section
Caractéristiques techniques
Attributes Table
Size: Stud #6
Style: Non-Mating End Insulated
Type: Spade
Wire Gauge: AWG 22-16
Color: Red
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Voltage Rating: 600V
Fonctionnalités et applications

The Plasti-Grip Series is a 22-16 AWG Straight Closed Barrel Insulated End Short Spring Spade

Features:

  • Terminal Shape = Spring Spade, Short
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 2.67-3.56 [.105-.140]
  • Stud Diameter (mm [in]) = 3.56 [0.140]
  • Stud Size = 6 [M3.5]
  • Shape = SPADE-029
  • Heavy Duty = No
  • Material = Brass
  • Finish = Tin
  • Color = Red
  • Insulation Material = Vinyl

View the Series of Plasti-Grip Crimp Terminals

Pricing Section
Stock:
0
Commande minimale :
1
Multiples de :
5 000
Sur commande :
0
Stock d'usine :Stock d'usine :
81 402
Délai d'usine :
5-10 Jours
Total 
0,32 $
USD
Quantité
Prix Internet
1
$0.315
50
$0.235
100
$0.22
500
$0.197
1 500+
$0.181