text.skipToContent text.skipToNavigation

Référence fabricant

050P333K0076-406406

33 Position 0.50 mm Pitch 76 mm Length FFC Card Cable

Nom du fabricant: Nicomatic
Emballage standard:
Product Variant Information section
Code de date: 1851
Product Specification Section
Caractéristiques techniques
Attributes Table
Méthode de montage : PCB Mount
Fonctionnalités et applications

FFC cables are made with conductive copper laminated between 2 layers of polyester, with thermic adhesive increasing life expectancy.

From 0.5 to 2.54 mm pitch, Nicomatic offers a wide range of cables for board to board environment. FFC are soldered directly or mated with ZIF/LIF standard connectors.

General features:

  • Standard UL solutions from -55° to +105°C
  • Wide range & specific arrangements
  • From 1 to 250 ways according to cable type
  • Gold FFC
  • Shielded FFC
  • Impedance controlled FFC
  • Specific options: video cables, variable pitch, bending, laser cut, other materials
Pricing Section
Stock:
0
Commande minimale :
200
Multiples de :
200
Sur commande :
0
Stock d'usine :Stock d'usine :
274
Délai d'usine :
5-10 Jours
Total 
1 226,00 $
USD
Quantité
Prix Internet
200+
$6.13
Product Variant Information section