text.skipToContent text.skipToNavigation

Référence fabricant

050P340K0055-406406

40 Position 0.50 mm Pitch 55 mm Length FFC Card Cable

Nom du fabricant: Nicomatic
Emballage standard:
Product Variant Information section
Code de date: 1914
Product Specification Section
Fonctionnalités et applications

FFC cables are made with conductive copper laminated between 2 layers of polyester, with thermic adhesive increasing life expectancy.

From 0.5 to 2.54 mm pitch, Nicomatic offers a wide range of cables for board to board environment. FFC are soldered directly or mated with ZIF/LIF standard connectors.

General features:

  • Standard UL solutions from -55° to +105°C
  • Wide range & specific arrangements
  • From 1 to 250 ways according to cable type
  • Gold FFC
  • Shielded FFC
  • Impedance controlled FFC
  • Specific options: video cables, variable pitch, bending, laser cut, other materials
Pricing Section
Stock:
0
Commande minimale :
10
Multiples de :
10
Sur commande :
0
Stock d'usine :Stock d'usine :
250
Délai d'usine :
5-10 Jours
Total 
365,10 $
USD
Quantité
Prix Internet
10
$36.51
20+
$36.25
Product Variant Information section