text.skipToContent text.skipToNavigation

Référence fabricant

FH64MA-15S-0.25SHW(99)

15 position 0.25 mm Pitch SMT Horizontal Mounting type FPC Connector

Nom du fabricant: Hirose Electric
Emballage standard:
Code de date: 1731
Product Specification Section
Caractéristiques techniques
Attributes Table
Flat Flex Type: FPC
No of Positions: 15
Pitch: 0.25 mm
Height - Max: 0.5mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Flip Lock
FFC, FCB Thickness: 0.12 mm
Current Rating: 0.2A
Contact Plating: Gold
Material: LCP
Insulation Resistance: 50MΩ
Voltage Rating: 30V
Contact Material: Phosphor Bronze
Operating Temp Range: -55°C to +85°C
Méthode de montage : PCB Mount
Pricing Section
Stock:
260
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
3,69 $
USD
Quantité
Prix Internet
1
$3.69
25
$2.87
50
$2.72
100
$2.57
250+
$2.40