text.skipToContent text.skipToNavigation

Référence fabricant

FH72-21S-0.3SHW(99)

FH72 Series 21 Position 0.3mm Pitch 0.9mm Height One Action Lock FPC Connector

Modèle ECAD:
Nom du fabricant: Hirose Electric
Emballage standard:
Product Variant Information section
Code de date: 2048
Product Specification Section
Caractéristiques techniques
Attributes Table
Flat Flex Type: FPC
No of Positions: 21
Pitch: 0.3 mm
Height - Max: 0.9mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Flip Lock
FFC, FCB Thickness: 0.20 mm
Current Rating: 0.2A
Contact Plating: Gold
Material: Polyamide
Insulation Resistance: 50MΩ
Voltage Rating: 30V
Contact Material: Copper Alloy
Operating Temp Range: -55°C to +85°C
Méthode de montage : Surface Mount
Pricing Section
Stock globale:
500
États-Unis:
500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
500
Multiples de :
500
Total 
810,00 $
USD
Quantité
Prix Internet
500+
$1.62
Product Variant Information section