text.skipToContent text.skipToNavigation

Référence fabricant

2-1571552-6

Dual Row 20 Position 2.54 mm Pitch Row-to-Row Vertical Open Frame DIP Socket

Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 1824
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Open Frame Collet Socket
Style: PCB Through Hole
No of Pins: 20
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Contact Material: Berylium Copper
Contact Plating: Gold Flash
Insulation Resistance: 10mΩ
Operating Temp Range: -55°C to +105°C
No of Rows: 2
Méthode de montage : Through Hole
Pricing Section
Stock:
7 680
Commande minimale :
24
Multiples de :
24
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
28,08 $
USD
Quantité
Prix Internet
24
$1.17
72
$1.14
120
$1.13
480
$1.10
720+
$1.09
Product Variant Information section