text.skipToContent text.skipToNavigation

Référence fabricant

8004-28T6U

IC Socket 2.54mm 28pin Tin Plated 15.24mm Row Spacing

Nom du fabricant: Oupiin
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 28
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Contact Plating: Tin
Rated Current: 3A
Rated Voltage: 125V
Material: Polyphenylene Sulfide
Insulation Resistance: 1000MΩ
Operating Temp Range: -40°C to +105°C
No of Rows: 2
Dielectric Withstanding Voltage: 500V
Méthode de montage : Through Hole
Pricing Section
Stock:
0
Commande minimale :
204
Multiples de :
17
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Total 
103,02 $
USD
Quantité
Prix Internet
204+
$0.505
Product Variant Information section