text.skipToContent text.skipToNavigation

Référence fabricant

CS07-08D-1000

CS07 Series 2.54mm (.100")DIP Socket - Machined contacts

Nom du fabricant: Cvilux
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 8
Termination Style/Mounting: Solder
Terminal Pitch: 2.54mm
Contact Plating: Tin
Rated Current: 1A
Rated Voltage: 150V
Insulation Resistance: 1000MΩ
Operating Temp Range: -40°C to +105°C
No of Rows: 2
Dielectric Withstanding Voltage: 1000V
Méthode de montage : Through Hole
Pricing Section
Stock
0
Commande minimale :
360
Multiples de :
360
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
115,20 $
USD
Quantité
Prix Internet
360
$0.32
2 160+
$0.30
Product Variant Information section