text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 15 600

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1 $0.155
500 $0.124
1 000 $0.121
3 000 $0.116
5 000+ $0.114
Total :

0,16 $

USD
Attributs
Attributes Table
Type DIP Socket
Style PCB Through Hole
No of Pins 18
Termination Style/Mounting Solder
Terminal Pitch 2.54mm
Contact Material Copper Alloy
Contact Plating Tin
Rated Current 1A
Insulation Resistance 1000MΩ
Operating Temp Range -55°C to +105°C
No of Rows 2
Dielectric Withstanding Voltage 1000V