text.skipToContent text.skipToNavigation

Manufacturer Part #

045036006211862+

6 Position 1.27 mm Solder Right Angle Receptacle SMT SIM Card Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 045036006211862+ - Technical Attributes
Attributes Table
Type: SIM
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 6
Pitch: 1.27 mm
Termination: Solder
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,300.00
USD
Quantity
Unit Price
1,000+
$2.30
Product Variant Information section