text.skipToContent text.skipToNavigation

Référence fabricant

282404-1

AMP Superseal Series 22-20 AWG Straight Male Tab Crimp Terminal

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Code de date:
Product Specification Section
TE Connectivity 282404-1 - Caractéristiques techniques
Attributes Table
Style: Insulation Support
Type: Crimp Contact
Wire Gauge: AWG 22-20
Contact Material: Brass
Contact Plating: Pre-Tin
Current Rating: 6A
Gender: Male
Operating Temp Range: -40°C to +125°C
Méthode de montage : Cable Mount
Fonctionnalités et applications

The 282404-1 is a Superseal 1.5 Series 22-20 AWG Pre-Tin Contact Tab.

AMP has developed the AMP SUPERSEAL 1.5 Series connectors family to meet the constantly increasing needs and requirements in safety and reliability of the electrical connection field.

Features:

  • Product Type = Contact
  • Wire Insulation Diameter (mm [in]) = 1.40 – 1.70 [0.055 – 0.067]
  • Product Line = Super Seal
  • Wire Range (mm [AWG]) = 0.30-0.60² [22-20]
  • Contact Type = Tab
  • Contact Base Material = Brass
  • Contact Plating, Mating Area, Material = Pre-Tin
  • Packaging Method = Strip
  • Packaging Quantity = 4,000
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

View the available 1.5 Series of Superseals

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
3980
Multiples de :
3980
Total 
210,94 $
USD
Quantité
Prix Internet
3 980
$0.053
7 960
$0.0516
11 940
$0.0509
19 900
$0.0499
39 800+
$0.0479