text.skipToContent text.skipToNavigation

Référence fabricant

(D)B07B-PASK(LF)(SN)

PA Series 7 Position 2 mm Pitch Top Entry No Boss Through Hole Shrouded Header

Modèle ECAD:
Nom du fabricant: JST
Emballage standard:
Product Variant Information section
Code de date: 2001
Product Specification Section
Caractéristiques techniques
Attributes Table
No of Positions: 7
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 1000MΩ
Méthode de montage : Through Hole
Pricing Section
Stock globale:
32
États-Unis:
32
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
0,23 $
USD
Quantité
Prix Internet
1+
$0.225
Product Variant Information section