text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1355668-2

2 Position 6.1 mm Centerline Not Preloaded Free Hanging Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1355668-2 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 2
Pitch: 6.1 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,395.00
USD
Quantity
Unit Price
900+
$1.55
Product Variant Information section