text.skipToContent text.skipToNavigation

Manufacturer Part #

009176003722106

Headers & Wire Housings 3 WAY WIRE TO BD 22AWG STRANDED

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
KYOCERA AVX 009176003722106 - Technical Attributes
Attributes Table
No of Positions: 3
No of Rows: 1
Type: Wire to Board
Pitch: 4 mm
Style/Orientation: Right Angle
Termination: Solder
Material: Nylon
Color: White
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$306.00
USD
Quantity
Unit Price
600
$0.51
1,200
$0.50
1,800
$0.495
3,000+
$0.485
Product Variant Information section