text.skipToContent text.skipToNavigation

Référence fabricant

4-1394462-9

Solarlok 12 AWG Minus Keying Female PV Installer Cable Connector

Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 1114
Product Specification Section
Caractéristiques techniques
Attributes Table
Connector Type: Tyco Solarlok
Shape: U-Joint
Style: Socket
Keying: Minus
Wire Gauge: 12
Diameter: 4.5mm
Moisture Sensitivity Level: 1
Fonctionnalités et applications

4-1394462-9 is a 1 Position Photovoltaic Connector having Insulation Diameter of 4.5 mm to 6.0 mm.

Features:

  • Product Type = Connector
  • Insulation Diameter (mm [in]) = 4.50 - 6.00 [.177 - .237]
  • Type of Connector = Cable Coupler
  • Gender = Female
  • Wire Size (mm² [AWG]) = 4.0² [12]
  • Keying = Plus
  • Contact Base Material = Copper Zinc
  • Contact Finish = Silver Plate
  • Housing Material = PPO
  • Housing Color = Black
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant
  • Lead Free Solder Processes = Not relevant for lead free process
  • RoHS/ELV Compliance History = Always was RoHS compliant
  • Packaging Quantity = 100

View the complete family of 4-1394462 series Connectors

Pricing Section
Stock:
19
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
1,33 $
USD
Quantité
Prix Internet
1+
$1.33
Product Variant Information section