text.skipToContent text.skipToNavigation

Référence fabricant

6-1394461-4

Solarlok 10 AWG Neutral Key Cable Coupler Black Male Connector

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 1413
Product Specification Section
Caractéristiques techniques
Attributes Table
Connector Type: Cable Coupler
Style: Plug
Keying: Non Keyed
Wire Gauge: 10 AWG
Diameter: 8mm
Moisture Sensitivity Level: 1
Fonctionnalités et applications

Overview:

Tyco Electronics is the world’s leading connector manufacturer. The SolarLok series is a breakthrough interconnect system which greatly reduces the complexities associated with solar panel installation.

Solarlok Cable Coupler Series was designed for high voltage and high current carrying capacity. The male and female cable couplers mating safety is provided by polarity keyed housings, fully shrouded contacts, reliable high cycle life and a squeeze to release connection system. The male and female receptacle for the junction box and the DC/AC converter follow the cable coupler “click philosophy” for quick and secure mating.

6-1394461-4 is a male unkeyed 10 AWG black housing cable coupler

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
100
Multiples de :
100
Total 
305,00 $
USD
Quantité
Prix Internet
1
$3.70
15
$3.30
30
$3.21
100
$3.05
200+
$2.96
Product Variant Information section