text.skipToContent text.skipToNavigation

Référence fabricant

6-1394462-4

Solarlok 10 AWG Minus Keying 1000 VDC Female Cable Coupler Connector

Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 1403
Product Specification Section
Caractéristiques techniques
Attributes Table
Connector Type: Tyco Solarlok
Voltage-Max: 1000V
Fonctionnalités et applications

The 6-1394462-4 is a 1 Position Photovaltaic Connector having Insulation Diameter of 4.5 mm to 6.0 mm.

Features:

  • Product Type = Connector
  • Insulation Diameter (mm [in]) = 4.50 - 6.00 [.177 - .237]
  • Type of Connector = Cable Coupler
  • Gender = Female
  • Wire Size (mm² [AWG]) = 6.0² [10]
  • Keying = Plus
  • Contact Base Material = Copper Zinc
  • Contact Finish = Silver Plate
  • Housing Material = PPO
  • Housing Color = Black
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant
  • Lead Free Solder Processes = Not relevant for lead free process
  • RoHS/ELV Compliance History = Always was RoHS compliant
  • Packaging Quantity = 100

View the complete family of 6-1394462 series Connectors

Pricing Section
Stock:
88
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
2,88 $
USD
Quantité
Prix Internet
1+
$2.88
Product Variant Information section