text.skipToContent text.skipToNavigation

Référence fabricant

120-A-111/05

120-A Serie 5 Positions 5.00mm Terminal Block

Modèle ECAD:
Nom du fabricant: WECO Electrical Connectors Inc
Emballage standard:
Product Variant Information section
Code de date: 2343
Product Specification Section
WECO Electrical Connectors Inc 120-A-111/05 - Caractéristiques techniques
Attributes Table
Type: Euro Style
No of Poles: 5
Wire Gauge: AWG 12-26
Termination: Screw
Style: Pluggable
Pitch: 5 mm
Color: Grey
Contact Plating: Tin
Current Rating: 15A
Voltage Rating: 300V
Operating Temp Range: -40°C to +105°C
Fonctionnalités et applications
Founded in 1921 in Germany, Weco has been at the forefront of terminal block technology.Weco offers a wide array of plug in screw terminal blocks from 3.5 to 10mm spacing.The 120-A-111/05 is a 5.00mm 5 position plug in screw terminal block
Pricing Section
Stock global :
1 250
États-Unis:
1 250
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
26 Semaines
Commande minimale :
1
Multiples de :
1
Total 
1,85 $
USD
Quantité
Prix Internet
1
$1.85
30
$1.80
100
$1.75
250
$1.72
750+
$1.63
Product Variant Information section