text.skipToContent text.skipToNavigation

Référence fabricant

1776275-2

Wire to Board 2 Position 3.5 mm Pitch 26-18 AWG Euro Style Terminal Block

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Code de date: 2309
Product Specification Section
TE Connectivity 1776275-2 - Caractéristiques techniques
Attributes Table
Type: Euro Style
No of Poles: 2
Wire Gauge: AWG 26-18
Termination: Screw Clamp
Style: Wire to Board
Fonctionnalités et applications

This specification covers the requirements for application of Terminal Block Stacking Connectors. The complete line consists of one–piece side entry, angled entry, and top entry printed circuit (pc) board terminal blocks and plug connectors with mating right–angle or vertical mount pc board headers. PC board headers are offered with either open and closed ends, and also in double–row configurations. These terminal blocks feature screw clamp contacts that accept wire sizes 0.03–4 mm2 (solid), or 0.03–2.5 mm2 (stranded). Wire entry is perpendicular to the screws. They are available in configurations of 2.54, 3.5, 3.81, 5, 5.08, 7.5, 7.62, 10, or 10.16 mm contact centerline spacings.

Side entry wire, angled entry wire, and top entry wire pc board mount terminal blocks (only 5, 5.08, 7.5, and 7.62 mm pitch), as well as the pc board mating header (only 5, 5.08 mm pitch, open–ended, or unshrouded) are stackable end–to–end without loss of centerline. Ease of assembly is facilitated, in most versions, by built–in interlocks on the housing.

When corresponding with Tyco Electronics Personnel, use the terminology provided on this specification to help facilitate your inquiry for information.

To learn more about 1776275-2 product family, Click Here

 

Pricing Section
Stock global :
2 000
États-Unis:
2 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
1000
Multiples de :
1000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
225,00 $
USD
Quantité
Prix Internet
1 000
$0.225
2 000
$0.22
3 000
$0.215
5 000
$0.215
10 000+
$0.205