text.skipToContent text.skipToNavigation

Référence fabricant

2060-401/998-404

2060 Series 1 Position 24 - 18 AWG Gray Pushbutton SMT Terminal Block

Modèle ECAD:
Nom du fabricant: WAGO
Emballage standard:
Code de date: 1911
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Terminal Block
No of Poles: 1
Wire Gauge: AWG 24-18
Termination: Push-In
Style: Push-button
Pitch: 4 mm
Gender: Female
Color: White
Contact Plating: Tin
Current Rating: 9A
Méthode de montage : PCB Mount
Fonctionnalités et applications
The 2060-401/998-404 is a part of 2060 Series 1 Position Surface Mount PCB Terminal Block.

Features:

  • SMD terminal strips with CAGE CLAMP®S connection and push-buttons
  • Direct push-in of solid conductors
  • Push button for connection of stranded conductors, and for removal of all wire types
  • A total height of only 4.5 mm helps minimize shadowing in LED applications
  • Packaged in tape-and-reel for automated assembly
  • Large flat area for easy pick-n-place
  • Wiring ports with balcony design – creates "lead-in" for ease of wiring, even at a slight angle

 

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1500
Multiples de :
1500
Total 
427,50 $
USD
Quantité
Prix Internet
1 500+
$0.285