text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 0

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Commande minimale : 1 000
Multiples de : 1 000
Quantité Prix Internet
1 000 $0.35
5 000 $0.335
10 000+ $0.325
Total :

350,00 $

USD
Attributs
Attributes Table
Type Terminal Block
No of Poles 2
No of Rows 1
Wire Gauge AWG 24-18
Termination Push-In
Style Push-button
Pitch 4 mm
Gender Female
Color White
Contact Plating Tin
Current Rating 9A
Voltage Rating 320V
Operating Temp Range -60°C to +105°C