text.skipToContent text.skipToNavigation

Référence fabricant

302-HDS/02

302-HDS Series 2 Position 8 mm Pitch 20-12 AWG Euro Style Terminal Block

Nom du fabricant: WECO
Emballage standard:
Product Variant Information section
Code de date: 1937
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Terminal Block
No of Poles: 2
No of Rows: 2
Wire Gauge: AWG 20-12
Termination: Screw
Style: Eurostyle
Pitch: 8 mm
Color: White
Current Rating: 20A
Voltage Rating: 300V
Operating Temp Range: -40°C to +80°C
Fonctionnalités et applications

The 302-HDS/02 is a 2 Position 8.00 mm Spacing Europa Terminal Block.

Features:

  • Center to Center Spacing: 8 mm (0.315 in.)
  • Nominal Cross Section: 1.5 mm2 (2325 mils2)
  • Wire Stripping Length: 5 mm (0.20 in.)
  • Molding: Polyamide, self extinguishing to UL 94, V-2, color off-white
  • Terminal Body: Nickel plated copper alloy
  • Wire Protector: Stainless steel strip
  • Screw: M2.6, Slotted head, zinc plated blue passivated, steel substrate
Pricing Section
Stock:
21 590
Commande minimale :
1
Multiples de :
1
Sur commande :Order inventroy details
500
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
0,33 $
USD
Quantité
Prix Internet
1
$0.33
125
$0.285
400
$0.28
1 250
$0.27
4 000+
$0.26
Product Variant Information section