text.skipToContent text.skipToNavigation

Référence fabricant

302-HDS/03

302-HDS Series 3 Position 8 mm Pitch 20-12 AWG Euro Style Terminal Block

Nom du fabricant: WECO
Emballage standard:
Product Variant Information section
Code de date: 1950
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Euro Style
No of Poles: 3
No of Rows: 2
Wire Gauge: AWG 20-12
Termination: Screw
Style: Eurostyle
Pitch: 8 mm
Color: White
Current Rating: 20A
Voltage Rating: 300V
Operating Temp Range: -40°C to +80°C
Fonctionnalités et applications
The 302-HDS/02 is a part of 302 Series Screw Connector 3 Position 8 mm Pitch 14-20AWG Euro Style Terminal Block.

Features:

  • Center to Center Spacing: 8 mm (0.315 in.)
  • Nominal Cross Section: 1.5 mm2 (2325 mils2)
  • Wire Stripping Length: 5 mm (0.20 in.)
  • Molding: Polyamide, self extinguishing to UL 94, V-2, color off-white
  • Terminal Body: Nickel plated copper alloy
  • Wire Protector: Stainless steel strip
  • Screw: M2.6, Slotted head, zinc plated blue passivated, steel substrate
Pricing Section
Stock:
17 200
Commande minimale :
1
Multiples de :
1
Sur commande :Order inventroy details
4 750
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
0,50 $
USD
Quantité
Prix Internet
1
$0.495
100
$0.435
250
$0.42
1 000
$0.405
2 500+
$0.395
Product Variant Information section