text.skipToContent text.skipToNavigation

Référence fabricant

302-N-HDS/04

302-N-HDS Series 4 Position 8 mm 20-12 AWG Eurostyle Screw Terminal Strips

Nom du fabricant: WECO
Emballage standard:
Product Variant Information section
Code de date: 1943
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Euro Style
No of Poles: 4
Wire Gauge: AWG 20-12
Termination: Screw
Style: Eurostyle
Fonctionnalités et applications
The 302-N-HDS/04 is a Part of 302 Series, 4 Position 8.00 mm 26-12 AWG Eurostyle Screw Terminal Strips for Panel/Chassis Mounting

The panel and chassis mounted series are ideal for connecting electrical control panels to external power sources, signal sources, other electrical panels and electrical loads of many types and sizes

Specifications:

  • Center to Center Spacing 8 mm (0.315 in.)
  • Nominal Cross Section 1.5 mm2 (2325 mils2)
  • Wire Stripping Length 5 mm (0.20 in.)
Pricing Section
Stock:
2 500
Commande minimale :
250
Multiples de :
250
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
231,25 $
USD
Quantité
Prix Internet
250
$0.925
500
$0.76
1 000
$0.745
1 250+
$0.74
Product Variant Information section