text.skipToContent text.skipToNavigation

Référence fabricant

951-T-DS/03

951 Series 3 Position 5 mm Pitch 14-26 AWG Euro Style Screw Connector

Nom du fabricant: WECO
Emballage standard:
Product Variant Information section
Code de date: 2002
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Euro Style
No of Poles: 3
Wire Gauge: AWG 14-26
Termination: Screw
Style: Wire to Board
Pitch: 5 mm
Color: Grey
Current Rating: 15A
Voltage Rating: 300V
Operating Temp Range: -40°C to +105°C
Pricing Section
Stock:
2 759
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
0,65 $
USD
Quantité
Prix Internet
1
$0.645
50
$0.575
200
$0.55
500
$0.535
2 000+
$0.515
Product Variant Information section